1645498-4

UNV,PWR,MDL.6 POS. VERT.HDR,15MM STACK

Discover our Vertical Header Connector, a versatile power solution for your electronic devices. Engineered with Polybutylene Terephthalate - GF housing material and High Conductivity Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring 6 positions, it offers ample connectivity for power transmission with a voltage rating of 250V AC and 40V DC. With a pitch of 3mm (.118 in) and through-hole press-fit termination, it guarantees secure mounting on the board. Operating efficiently in temperatures ranging from -55 to 125 °C (-67 to 257 °F), this UL 94V-0 rated connector is suitable for a wide range of applications. Its sleek gray housing, along with a tube packaging option, makes it both functional and visually appealing. RoHS compliant and lead-free solder process capable, it aligns with modern environmental standards. Whether in industrial machinery or consumer electronics, our Vertical Header Connector is the perfect choice for powering up your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1645498-4
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: High Conductivity Copper Alloy
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 40 V DC
Contact Type: Blade
USOC Codes: 2mm HM
Contact Amperage: 16 A
Number of Positions: 6
Housing Color: Gray
Mount Orientation: Vertical
GPL: A87
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J555
Number of Power Positions: 6
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Vertical Header Connector
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 1645498-4
SKU: AMP1645498-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: