1648360-1
708-0134-01109=SA CONTACT,SKT
Part Aliases: TE Connectivity 708-0134-01109
Enhance power connectivity with our Cable Mount Socket, designed for robust performance in demanding environments. This Crimp contact type can handle up to 250 A, making it ideal for power applications. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures reliable functionality. Featuring gold plating for excellent conductivity, and with contact retention for secure connections, this Contact is a vital component for Wire to Wire systems. RoHS compliant and meeting stringent quality standards, it guarantees both performance and environmental responsibility. Elevate your power transmission with this essential connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1648360-1 |
Mount Type: | Cable Mount (Free-Hanging), Crimp |
Contact Type: | Socket |
Contact Amperage: | 250 A |
Termination Type: | Crimp |
GPL: | G65 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating Thickness: | 20 µin, .58 µm |
Contact Termination Plating Thickness: | 10 µin, .254 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H848 |
Wire Size: | 12 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1 µm, 40 µin |
Wire Insulation Support: | Without |
Contact Retention: | With |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Gold |
Crimp Area Plating Finish: | Gold |
Crimp Area Plating Thickness: | 20 µin, .58 µm |
Contact Product Type: | Contact |
Part Aliases: | 708-0134-01109 1648360-1 |
SKU: | AMP1648360-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |