1648482-1

Heilind Number:AMP1648482-1
Manufacturer:TE Connectivity
Manufacturer Number:1648482-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

767-03-0080J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1648482-1
Series:ELCON Domino
Accessory Type:Locking Module
Body Material:Corrosion Resistant Steel
Hardware Material:Brass, Copper Alloy
Package Quantity:50
Number of Positions:1
GPL:G65
Packaging:Bag
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D039
Connector Product Type:Accessory
ECCN:EAR99
Glow Wire Rating:Standard Part - Not Glow Wire
Part Aliases:767-03-0080J 1648482-1
SKU:AMP1648482-1

Detailed Description

Enhance the security and stability of your electronic connections with our ELCON Domino Locking Module. Crafted from durable corrosion-resistant steel with brass and copper alloy hardware, this accessory ensures reliable performance in any environment. Designed for easy installation on printed circuit boards, it features a single position connector contact termination. With a package quantity of 50, it offers ample supply for your industrial or commercial needs. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Elevate your connectivity solutions with this essential component from our Backplane Connector Accessories line.