1649328-6

Heilind Number:AMP1649328-6
Manufacturer:TE Connectivity
Manufacturer Number:1649328-6
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

RTD14024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1649328-6
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1649328-6

Detailed Description

Introducing the RTD14024 Power Relay, designed for high-performance applications where precision and reliability are paramount. With a robust amperage rating of 16A, this relay is capable of handling heavy-duty electrical loads with ease. Featuring a single pole mount type for seamless integration onto Printed Circuit Boards, it offers convenient installation. The contact material, crafted from Silver Nickel (AgNi90/10), ensures efficient conductivity and durability. Operating at a coil voltage of 24VDC, it guarantees optimal performance in various settings. The 1 Form C contact arrangement provides versatile connectivity options, while the maximum switching voltage of 400VAC and contact voltage of 250VAC offer ample protection against power surges. Ideal for industrial and commercial applications, the RTD14024 Power Relay is a reliable solution for your switching needs.