| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1649329-4 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP1649329-4 |
1649329-4
Specifications
Detailed Description
Introducing the RTE24012, a high-performance power relay perfect for HVAC applications. With an amperage of 8A and a coil voltage of 12VDC, this relay is designed for efficient and reliable operation. Featuring a socket and printed circuit board mount type, installation is a breeze. The silver nickel contact material ensures durability, while the 2 Form C (CO) contact arrangement allows for versatile switching capabilities. With RoHS compliance and a maximum switching voltage of 400VAC, this relay is both environmentally friendly and suitable for a wide range of uses. Trust in the RTE24012 for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | PCN-23-193255 - Manufacturing Location Change applicable only to American customers. The following Parts Numbers will be transferred from Shenzhen, China to Waidhofen, Austria. | Download | |||

