1649341-8

Heilind Number:AMP1649341-8
Manufacturer:TE Connectivity
Manufacturer Number:1649341-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9CP1A54-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1649341-8
Amperage:30 A
Mount Type:Quick Connect
Contact Material:Silver Tin Indium (AgSnOInO)
Number of Poles:1
Coil Resistance:136 Ω
Coil Voltage:24 VAC
Maximum Switching Voltage:277 VAC
Termination Type:.25 x .032 Quick Connect Terminals
Contact Voltage:277 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1649341-8

Detailed Description

Upgrade your power relay system with the T9CP1A54-24, a high-performance component designed for seamless operation. With a rugged construction and quick connect mount type, installation is a breeze. Featuring a silver tin indium contact material, this relay ensures reliable conductivity and longevity. Boasting a 30A amperage and 24VAC coil voltage, it's suitable for a wide range of applications. With 1 Form A (NO) contact arrangement and RoHS compliance, it meets industry standards for efficiency and environmental responsibility. Trust the T9CP1A54-24 for dependable performance in your power relay setups.