1650177-4

711-78-02109=CONTACT,PIN,#12 W

Part Aliases: TE Connectivity 711-78-02109  
Enhance your signal connections with our high-performance 35 A amperage cable mount connector, designed for seamless integration in a variety of applications. Featuring a durable pin contact type with gold plating on the mating area, this connector ensures reliable conductivity. Suitable for wire sizes ranging from 3.3 to 5.26 mm² (10-12 AWG), it offers versatility in connectivity. With an operating temperature range of -40 to 105°C (-40 to 221°F), it guarantees optimal performance even in challenging environments. Packaged in a convenient bag/box, it is a must-have for any project requiring secure and efficient wire-to-wire connections. Rest assured, this connector is fully compliant with RoHS regulations, making it a sustainable choice for your needs. Elevate your connectivity solutions with our top-of-the-line crimp wire housing and contacts.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1650177-4
Amperage:35 A
Mount Type:Cable Mount (Free-Hanging)
Contact Type:Pin
GPL:G65
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H848
Wire Size:10 - 12 AWG, 3.3 - 5.26 mm²
Connector System:Wire to Wire
ECCN:EAR99
Part Aliases:711-78-02109 1650177-4
SKU:AMP1650177-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: