Enhance your electrical connections with the SOLIS 12-10 R M6 Crimp Ring Terminal. Designed for optimal performance, this connector features a straight orientation and a closed barrel, ensuring secure attachment. Suitable for wire sizes 10-12 AWG, it offers versatility in various applications. With a stud size of M6 and a temperature range of up to 170°C (338°F), it guarantees reliable conductivity even in demanding environments. RoHS compliant and offering easy installation, it's a must-have for any project requiring durable and efficient connections. Elevate your connectivity with SOLIS.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 165026
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP165026
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:1.77 g
Number of Holes:1
Overall Length:21.971 mm / .865 in
Stud Diameter:6.25 mm / .246 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:3.277 mm / .129 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: