1650283-1
707-06-02109=CONTACT,PIN,#20
Enhance your power connections with the ELCON Drawer Contact, designed for optimal performance in power circuit applications. This gold-plated copper contact ensures reliable conductivity, with a 20-sized pin for secure attachment. Suitable for board mounting via Through Hole - Solder termination, it accommodates wire sizes ranging from 20 to 24 AWG. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this contact guarantees durability and stability. With a package quantity of 1000 and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your Wire to Board connector systems with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1650283-1 |
Series: | ELCON Drawer |
Accessory Type: | Contact |
Mount Type: | Board Mount, Through Hole - Solder |
Contact Material: | Copper |
Contact Plating: | Gold |
Contact Size: | 20 |
Contact Type: | Pin |
Package Quantity: | 1000 |
Contact Amperage: | 5 A |
Termination Type: | PCB (Standard) |
GPL: | G65 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Data and Devices |
Product Code: | H848 |
Wire Size: | 20 - 24 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1 µm, 40 µin |
Wire Insulation Support: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Orientation: | Straight |
Crimp Area Plating Finish: | Gold |
Contact Product Type: | Contact |
Mating Pin Diameter: | .04 in, 1.02 mm |
Part Aliases: | 707-06-02109;1650283-1 |
SKU: | AMP1650283-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |