Enhance your electrical connections with the SOLIS DIN 1.5-2.5 R M4 Ring Tongue Connector. Designed for efficiency, this straight orientation connector features a closed barrel for secure wire attachment. With a stud size of M4 and the ability to accommodate wire sizes ranging from 1.5 to 2.5 mm² (14-16 AWG), it offers versatility in various applications. Operating at temperatures up to 170°C (338°F), it ensures reliable performance even in high-temperature environments. RoHS compliant and part of our Rings & Spades product line, it guarantees both quality and environmental responsibility in your projects. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 165297
Connector Type:Ring Tongue
Stud Size:M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.5 - 2.5 mm², 4108.69 - 6528.45 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP165297
Plating Material:Copper / Tin
Weight per Piece:.009 g
Number of Holes:1
Overall Length:16.383 mm / .645 in
Stud Diameter:4.3 mm / .169 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:2.311 mm / .091 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-101
Support Style:Non - Insulation Support
Part Alias:E23791-000,AMPS-0-0165297-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: