Enhance your electrical connections with our PLASTI-GRIP 4-6mm Ring M4, a versatile and durable solution from our renowned PLASTI-GRIP series. Designed for efficiency, this Ring Tongue connector features a closed barrel and straight orientation, ensuring secure and reliable performance. With a stud size of M4 and compatibility with wire sizes ranging from 4 to 6mm² (11 to 10 AWG), it accommodates a wide range of applications. Operating flawlessly in temperatures up to 105°C (221°F), it guarantees consistent functionality even in demanding environments. RoHS compliant and insulated for added safety, it's the perfect choice for professional and DIY projects alike. Experience the quality and convenience of our Rings & Spades range, providing essential components for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 165412
Series: PLASTI-GRIP
Connector Type: Ring Tongue
Stud Size: M4
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 11 - 10 AWG, 4 - 6 mm², 7894 - 11841 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP165412
Plating Material: Copper / Tin
Insulation Sleeve Color: Yellow
Weight per Piece: 1.639 g
Stripe Color: Yellow
Number of Holes: 1
Wire Insulation Diameter (Max): 5.59 mm / .22 in
Wire Insulation Diameter: 5.59 mm / .22 in
Overall Length: 24.7 mm / .971 in
Stud Diameter: 4.3 mm / .169 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-049
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: