1658043-3

Heilind Number:AMP1658043-3
Manufacturer:TE Connectivity
Manufacturer Number:1658043-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY120FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658043-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in, 3.47 mm
Impedance:100 Ω
Package Quantity:42
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K066
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1658043-3
SKU:AMP1658043-3

Detailed Description

Enhance your power and signal connectivity with our MSB0.80RC-ASY120FL board-to-board PCB connector. Designed for seamless surface mounting, this connector features 120 socket contacts with a pitch of .8mm, ideal for high-speed data transmission. With a robust LCP housing in sleek black, it ensures durability and reliability in various applications. Its UL 94V-0 material flammability standard and 2MΩ insulation resistance guarantee safety in operation. The gold flash plating on the contact mating area provides efficient signal transfer, while the 125V AC voltage rating and 9.5A contact amperage support high-performance requirements. Perfect for mezzanine board configurations, this connector facilitates fully loaded contact conditions with its single beam contact shape. Whether in industrial or commercial settings, its wide operating temperature range of -85 to 257°F ensures consistent performance. RoHS compliant and offering 42 units per package, it's a cost-effective solution for your connectivity needs. Elevate your PCB assembly with the MSB0.80RC-ASY120FL.