1658046-2

Heilind Number:AMP1658046-2
Manufacturer:TE Connectivity
Manufacturer Number:1658046-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL11ASY080FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658046-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:10.06 mm, .395 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, .433 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658046-2
SKU:AMP1658046-2

Detailed Description

Elevate your PCB assembly with our high-performance Mezzanine & Board Stacking Connector. Engineered for durability and efficiency, this connector features a housing made of UL 94V-0-rated LCP for optimal safety. With two rows of 80 contact positions, it enables seamless power and signal transmission, with a voltage rating of 125 V AC. The surface-mount termination method and gold-plated phosphor bronze contacts ensure reliable connectivity, even in demanding environments. Operating in a wide temperature range from -85 to 257 °F, this connector is perfect for various applications. Its vertical mount orientation, with PCB retention and alignment features, allows for easy installation and secure attachment. With a contact amperage of 9.5 A and 1.25 A, it meets diverse power requirements. Trust in its high-quality construction and compliance with industry standards, making it an essential component for your electronic designs.