| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658046-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | 10.06 mm, .395 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, .433 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658046-5 |
| SKU: | AMP1658046-5 |
1658046-5
Specifications
Detailed Description
Enhance your power and signal connectivity with our MSB0.80PL11ASY200FL board-to-board connector. Designed for optimal performance, this connector features a durable LCP housing in sleek black, meeting UL 94V-0 flammability standards. With a pitch of .8mm and 200 positions, it offers reliable contact through phosphor bronze pins with Select Gold Flash plating. Operating in a wide temperature range from -85 to 257°F, it ensures consistent performance in various environments. Ideal for mezzanine configurations, this connector is board mountable with vertical orientation and includes PCB retention for secure assembly. Whether for data and devices or other applications, its single beam square contact shape provides efficient connectivity. RoHS compliant and ECCN classified as EAR99, this connector is a dependable choice for your electronic assemblies.

