1658047-5

Heilind Number:AMP1658047-5
Manufacturer:TE Connectivity
Manufacturer Number:1658047-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL16ASY200FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658047-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Package Quantity:20
Contact Amperage:1.25 A, 9.5 A
Number of Positions:200
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:15.37 mm, .604 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:16 mm, .63 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658047-5
SKU:AMP1658047-5

Detailed Description

Enhance your PCB connectivity with this high-performance 200-position board-to-board connector. Designed for power and signal applications, it features a durable LCP housing in sleek black, meeting UL 94V-0 flammability standards. With a pitch of .8mm and a contact spacing of .158 inches, this connector ensures precise and reliable connections. The surface-mount termination method and gold plating on the contact mating area guarantee efficient signal transmission. Operating seamlessly in a wide temperature range from -85 to 257°F, it is suitable for various environments. With a contact amperage of 9.5A and 1.25A, it offers versatile usage. Its mezzanine board-to-board configuration, along with a stack height of .63 inches, allows for space-saving assembly. Whether for industrial or commercial applications, this connector, compliant with RoHS regulations, is a dependable choice for your connectivity needs.