1658062-3

Heilind Number:AMP1658062-3
Manufacturer:TE Connectivity
Manufacturer Number:1658062-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY120FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658062-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in, 3.47 mm
Impedance:100 Ω
Package Quantity:22
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:.25 µm, 9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .25 in
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K066
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658062-3
SKU:AMP1658062-3

Detailed Description

Enhance your power and signal connectivity with our MSB0.80RC-ASY120FL board mount socket. Featuring 120 positions with a .8mm pitch, this connector is designed for high-performance applications. Its LCP housing in sleek black, UL 94V-0 rated, ensures durability and safety. With a contact amperage of 9.5A and gold plating, it guarantees reliable conductivity. Operating in a wide temperature range from -85 to 257°F, it's suitable for diverse environments. Mezzanine board-to-board configuration and vertical mount orientation offer versatility in assembly. Trust in its quality construction for seamless integration in your electronic systems.