1658525-4
622-0653LF, PCB IDC, LEAD FREE
Enhance your connectivity with this versatile IDC ribbon cable connector. Designed for board mount installation, it features six contacts arranged in two rows, allowing seamless signal transmission. The through-hole solder and insulation displacement crimp termination methods ensure secure and reliable connections. With a contact amperage rating of 1A and operating temperature range of -55 to 125°C (-67 to 257°F), it is suitable for various applications. The blue housing color adds a touch of visual distinction, while the vertical mount orientation offers flexibility in installation. RoHS compliant and meticulously engineered, this connector is a vital component for your wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658525-4 |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 6 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 034 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E105 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Part Aliases: | 1658525-4 |
SKU: | AMP1658525-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |