1658525-6
622-1053LF, PCB IDC, LEAD FREE
Elevate your signal connectivity with our 10-contact dual-row IDC ribbon cable connector. Designed for board mount installation, this connector ensures secure and reliable connections through Through Hole Solder and Insulation Displacement Crimp termination methods. Featuring a pitch of 2.54mm (.1 in) and a vertical mount orientation, it facilitates easy integration into your PCB layout. With a contact amperage of 1A and operating temperature range of -55 to 125°C (-67 to 257°F), it guarantees optimal performance even in demanding environments. The blue housing color adds a touch of distinction, while the RoHS compliance underscores our commitment to sustainability. Ideal for wire-to-board applications, this shrouded header connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658525-6 |
Gender: | Plug |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 034 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E105 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Part Aliases: | 1658525-6 |
SKU: | AMP1658525-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |