1658528-4
636-2041LF FEM SOCKT,LEAD FREE
Enhance your signal connectivity with this two-row receptacle, designed for cable mount installation. Featuring insulation displacement crimp termination, it ensures secure and efficient connections for ribbon cables. With twenty positions, each contact is plated with gold for optimal conductivity. The black housing, operating within a wide temperature range, guarantees durability and reliability in various environments. Perfect for data and device applications, this connector is RoHS compliant, making it a sustainable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658528-4 |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1 A |
Number of Positions: | 20 |
Housing Color: | Black |
GPL: | 318 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E117 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Part Aliases: | 1658528-4 |
SKU: | AMP1658528-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |