1658528-8
636-5041LF FEM SOCKT,LEAD FREE
Enhance signal connectivity with our IDC Ribbon Cable Connector, a reliable solution for your cable mounting needs. Featuring 50 contacts arranged in two rows with a 2.54mm pitch, this connector is designed for precise and efficient termination on ribbon cables. Its insulation displacement crimp (IDC) termination method ensures secure and durable connections, while the gold plating in the mating area guarantees optimal conductivity. With a black housing and operating temperature range of -55 to 125°C, it is suitable for various applications. Trust in its quality and performance for seamless data transmission in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658528-8 |
Gender: | Receptacle |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1 A |
Number of Positions: | 50 |
Housing Color: | Black |
GPL: | 318 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E117 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Part Aliases: | 1658528-8 |
SKU: | AMP1658528-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |