1658539-5
Cut Strip - PIN CONT DUPL PLT STRIP HD-20
Enhance signal connectivity with our PIN CONT DUPL PLT STRIP HD-20, a male Crimp Snap contact designed for efficient wire-to-wire termination. Crafted with precision, this contact features brass construction with gold flash plating for reliable performance. Suitable for 20-24 AWG wire, it ensures secure and robust connections in various applications. With RoHS compliance and meticulous attention to detail, it guarantees quality and compliance with industry standards. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658539-5 |
Series: | Crimp Snap |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .04 in, 1.02 mm |
Contact Amperage: | 2 A |
GPL: | 035 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
Contact Mating Area Plating Thickness: | .76 µm |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Insulation Diameter: | .06 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Yes |
Part Aliases: | 1658539-5 |
SKU: | AMP1658539-5.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement |
Download |
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |