1658541-1

Heilind Number:AMP1658541-1
Manufacturer:TE Connectivity
Manufacturer Number:1658541-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONT DUPL PLT STRIP HD-20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658541-1
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Size:20
Contact Type:Pin
Pin Diameter:.04 in, 1.02 mm
Contact Amperage:3.1 A
GPL:035
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5092
Wire Size:18 - 22 AWG, .4 - .8 mm²
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
ECCN:EAR99
Wire Insulation Support:Without
Insulation Diameter:.068 in
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Yes
Part Aliases:61.379.00 1658541-1
SKU:AMP1658541-1

Detailed Description

Enhance your signal connections with our Pin Contact Duplex Plate Strip HD-20. Designed for seamless performance, this male contact features a durable brass construction with gold plating for reliable conductivity. With a crimp termination method and a contact size of 20, it ensures a secure fit for wire sizes ranging from 18 to 22 AWG. Operating flawlessly in temperatures from -55 to 105°C, it guarantees optimal functionality in various environments. Meeting RoHS compliance standards, this contact is both high-performing and environmentally friendly, making it an essential component for your cable-to-cable connector systems. Elevate your connectivity with this top-of-the-line product, perfect for data and devices applications.