| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658614-1 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .0545 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Insert Material: | Steel |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 37 |
| Profile: | Low |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | Without |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658614-1 |
| Strain Relief Part Number: | 747275-1 |
| Optional Cable Stabilizer: | 747275-1 |
| SKU: | AMP1658614-1 |
1658614-1
Specifications
Detailed Description
Experience high-speed data connectivity with our AMPLIMITE HDF series Receptacle Connector. Featuring a durable thermoplastic housing in sleek black, this connector is designed for optimal performance. With 37 gold-plated contacts and insulation displacement crimp termination, it ensures secure and reliable connections. UL 94V-0 rated for safety, it is suitable for various applications. Its cable mount design and straight orientation make installation easy, while the low profile and shielded construction enhance signal integrity. RoHS compliant and operating temperature range of -55 to 105 °C, this connector is ideal for demanding environments. Whether for industrial or commercial use, trust in the quality and efficiency of our Receptacle Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


