1658620-2

14 NOVO MIL 15DP, LEAD FREE

This 14-position, 2-row connector assembly is designed for reliable signal transmission in various applications. With a straight housing orientation and cable mount termination method, it offers easy installation on ribbon cables. The phosphor bronze contacts with gold plating ensure high conductivity and durability. Meeting UL and CSA standards, it guarantees safety and quality. Its low profile and black housing make it suitable for space-constrained environments. Operating within a wide temperature range, from -65 to 105°C, it is ideal for demanding conditions. With polarization for proper alignment, it provides secure connectivity. RoHS compliant and offering an insulation resistance of 5000 MΩ, this connector is a dependable choice for data and device applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658620-2
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:318
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:50 µin
Connector Height:15.16 mm, .597 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5754
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Tuning Fork
Contact Transmits:Signal (Data)
Connector Length:22.35 mm, .88 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Connector Width:.24 in, 6.1 mm
PCB Mount Alignment:Without
Header Type:Pin Header
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.031 - .037 in, .787 - .94 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1658620-2
SKU:AMP1658620-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: