1658624-3
016 NOVO DUAL 30DP FT
Elevate your connectivity with our AMP-LATCH - NOVO Connector Assembly, designed for seamless signal transmission in data and device applications. This straight, cable-mount receptacle features 16 contacts in a 2-row configuration, ensuring reliable performance. With UL and CSA standards compliance, the housing made of UL 94V-0 rated thermoplastic offers durability and safety. The termination options include Through Hole - Solder and Insulation Displacement Crimp (IDC), accommodating various assembly needs. Gold or Palladium Nickel-plated contacts provide optimal conductivity, while the low-profile design and vertical mount orientation save space. Operating in a wide temperature range, this connector is suitable for demanding environments. Its polarization and latch mating connector lock enhance mating reliability. With Wire to Board connectivity, this product is essential for efficient signal transmission. RoHS compliant, it meets environmental standards without compromising performance. Elevate your connectivity with our AMP-LATCH - NOVO Connector Assembly, designed for seamless signal transmission in data and device applications. This straight, cable-mount receptacle features 16 contacts in a 2-row configuration, ensuring reliable performance. With UL and CSA standards compliance, the housing made of UL 94V-0 rated thermoplastic offers durability and safety. The termination options include Through Hole - Solder and Insulation Displacement Crimp (IDC), accommodating various assembly needs. Gold or Palladium Nickel-plated contacts provide optimal conductivity, while the low-profile design and vertical mount orientation save space. Operating in a wide temperature range, this connector is suitable for demanding environments. Its polarization and latch mating connector lock enhance mating reliability. With Wire to Board connectivity, this product is essential for efficient signal transmission. RoHS compliant, it meets environmental standards without compromising performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658624-3 |
Series: | AMP-LATCH - NOVO |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | With |
Package Quantity: | 50 |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 318 |
Profile: | Low |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 50 µin |
Connector Height: | 15.16 mm, .597 in |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5754 |
Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
Contact Design: | Tuning Fork |
Contact Transmits: | Signal (Data) |
Connector Length: | 24.89 mm, .98 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
Connector Width: | .295 in, 7.49 mm |
PCB Mount Alignment: | Without |
Header Type: | Pin Header |
Mating Connector Lock: | With |
Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
Voltage Rating (UL): | 250 V AC |
Board Standoff: | Without |
Daisy Chain: | Without |
Ejection Latches: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1658624-3 |
SKU: | AMP1658624-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |