1658654-1
KIT,HDP-20,ENCLSUR,RCPT,SIZE 1
Enhance your connectivity with this comprehensive HDP-20 Kit, featuring a Size 1 enclosure and receptacle. Engineered for optimal performance, it meets UL 94V-0 standards for superior safety. Crafted with a durable Nylon GF housing and Tin over Copper shell plating, this kit ensures reliable signal transmission. With nine contacts, a 2.74mm pitch, and a 20-size contact, it guarantees seamless connectivity. The black housing color, along with steel and zinc alloy components, not only offers durability but also ensures a sleek design. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F). Whether for personal or professional use, this kit is a must-have for your connectivity needs. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your connectivity experience with this high-quality D-Sub connector kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658654-1 |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Contacts: | 9 |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 1 |
Contact Size: | 20 |
Shell Plating: | Tin over Copper |
Insert Material: | Glass Filled PBT/Nylon |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | 035 |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Jackscrews |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5848 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 4.83 - 8.38 mm |
Jackscrew Material: | Zinc Alloy |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1658654-1 |
SKU: | AMP1658654-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download |