1658662-1

KIT,HDP-20,OVRMLD,RCPT,SIZE 3,

This HDP-20 Kit features an overmolded receptacle in size 3, designed for heavy-duty applications. Compliant with UL 94V-0 standards, it offers reliable performance with its 25 contacts and 20 shell plating. The nylon GF housing and thermoplastic insert ensure durability, while the black housing color and steel shield provide protection. Suitable for signal circuit applications, this connector operates in a wide temperature range from -55°C to 105°C. With a cable-to-cable connector system and mounting holes for secure installation, it meets RoHS compliance for environmental responsibility. Perfect for data and device connectivity, this standard-grade kit is a versatile choice in D-Sub and D-Ribbon connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658662-1
Gender:Receptacle
Housing Material:Nylon GF
Number of Contacts:25
Pitch:.108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm
Shell Size:3
Contact Size:20
Shell Plating:Tin
Insert Material:Thermoplastic
Package Quantity:1
Number of Positions:25
Housing Color:Black
GPL:035
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Kit, Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:Yes
Sealable:No
Mating Connector Lock Type:Mounting Holes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5788
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
ECCN:EAR99
Mating Connector Lock:With
Cable Insulation Diameter:5.51 - 11.05 mm
Grounding Indents:Without
Shell Type:Full Metal Shell
Insert Flammability Standard:UL 94V-0
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658662-1
SKU:AMP1658662-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. Download