1658677-1

Heilind Number:AMP1658677-1
Manufacturer:TE Connectivity
Manufacturer Number:1658677-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDP-22,OVRMLD,PLUG KIT,SIZE 3,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658677-1
Gender:Plug
Number of Contacts:44
Pitch:.09 in, 2.28 mm
Shell Size:3
Contact Size:22
Shell Plating:Tin
Insert Material:Thermoplastic
Number of Positions:44
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:Yes
Sealable:No
Mating Connector Lock Type:Mounting Holes
Connector and Contact Terminate To:Wire & Cable
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Cable Insulation Diameter:4.19 - 11.56 mm
Grounding Indents:With
Shell Type:Full Metal Shell
Insert Flammability Standard:UL 94V-0
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658677-1
SKU:AMP1658677-1

Detailed Description

Enhance connectivity with our HDP-22 Overmolded Plug Kit, designed for Size 3 applications. This high-performance kit features 44 contacts with a pitch of 2.28mm (0.09in), ensuring seamless signal transmission. Constructed with UL 94V-0 compliant materials, it guarantees safety and reliability in operation. The durable steel shell with tin plating, along with the thermoplastic insert, offers robust protection and long-lasting performance. With an operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various environments. Perfect for signal applications, this connector system is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this versatile and efficient connector kit.