1658687-1
HDP-22,OVRMLD,RCPT KIT,SIZE 2,
Enhance your connectivity with the HDP-22 Overmolded Receptacle Kit, Size 2. This essential component, featuring 26 contacts and a 2.28mm pitch, ensures reliable signal transmission in various applications. Constructed with durable Nylon GF housing and meeting UL 94V-0 flammability standards, it guarantees both performance and safety. The tin-plated shell and contacts, along with steel components, provide robust protection and conductivity. Suitable for cable-to-cable connections, this standard-grade connector is ideal for data and device applications. With an operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance, it offers versatility and environmental responsibility. Upgrade your connectivity solutions with this high-quality receptacle kit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1658687-1 |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Contacts: | 26 |
Pitch: | .09 in, 2.28 mm |
Shell Size: | 2 |
Contact Size: | 22 |
Shell Plating: | Tin |
Insert Material: | Thermoplastic |
Package Quantity: | 1 |
Number of Positions: | 26 |
Housing Color: | Black |
GPL: | 038 |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5518 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 4.19 mm |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1658687-1 |
SKU: | AMP1658687-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |