1658694-8

A/L UNIV HDR 16P ACT PIN

Introducing our A/L UNIV HDR 16P ACT PIN connector, a versatile solution for your connectivity needs. This header, part of the AMP-LATCH Universal Headers series, features 16 gold-plated contacts in a 2-row configuration, suitable for signal transmission in various applications. With a durable nylon housing and through-hole press-fit termination, it offers reliable performance in demanding environments. The black housing color and vertical mount orientation make it easy to integrate onto your PCB. Meeting UL 94V-0 flammability standards and RoHS compliant, it ensures safety and environmental responsibility. Perfect for wire-to-board connections, this connector is designed for high-temperature operation and offers enhanced signal integrity. Its straight body orientation, standard profile, and top entry housing style provide ease of use and installation. Whether for data and devices or other signal transmission needs, this connector is a dependable choice. With a package quantity of 70, it's ideal for both prototyping and production. Trust in the quality and performance of our A/L UNIV HDR 16P ACT PIN connector for seamless connectivity in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658694-8
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Nylon - GF
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:70
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.08 in, 2.03 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Action/Compliant Tail
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5275
Contact Transmits:Signal (Data)
Connector Length:1.56 in, 39.62 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
PCB Mount Alignment:Without
Termination Post Length:.174 in, 4.42 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1658694-8
SKU:AMP1658694-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: