166310-2
MOD-5 REC.CONTACT
Enhance your connectivity with our MOD-5 REC.CONTACT, a high-performance component designed for seamless integration in AMPMODU IV/V series applications. This female socket contact boasts impressive specifications, including a 3A amperage rating, 250VAC voltage capacity, and UL E28476; CSA LR7189 standards compliance for reliable operation. Crafted from durable phosphor bronze with gold plating, it ensures optimal conductivity and longevity, even in harsh industrial environments. Featuring crimp termination for easy installation on 26 AWG wires, it offers a secure and efficient connection. With a high insulation resistance of 5000 MΩ and a dielectric-withstanding voltage of 750V, this contact guarantees safe and stable performance. RoHS compliant and meticulously engineered, it's the perfect choice for applications requiring precision and durability. Each package includes 200 loose pieces, making it convenient for large-scale projects. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 166310-2 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 200 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5213 |
Wire Size: | .12 - .15 mm², 26 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | High |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 166310-2 |
SKU: | AMP166310-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |