Elevate your RV100 FEM CON 2X32P connection with this high-performance connector assembly. Designed for seamless board mounting, it features IDC termination for easy installation. With a 3A amperage and Phosphor Bronze contacts plated in gold, it ensures reliable signal transmission. The UL 94V-0 flammability standard compliance guarantees safety. This vertical receptacle accommodates 64 positions, suitable for wire-to-board applications. Operating in a wide temperature range (-65 to 105°C, -85 to 221°F), it's ideal for various environments. RoHS compliant and with DIN Level II certification, it meets stringent quality standards. Upgrade your signal transmission with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 166811-2
Amperage:3 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC) Discrete
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Wire Type:Discrete Wire
Number of Positions:64
GPL:401
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Panel Mount:With
PCB Retention:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5274
Number of Columns:32
Number of Signal Positions:64
Wire Size:.12 - .4 mm², 22 - 26 AWG
Contact Transmits:Signal (Data)
Connector System:Wire to Board
Contact Termination Plating:Tin-Lead
Wire Insulation Diameter:.047 in, 1.2 mm
Board to Board Configuration:Vertical
Mating Retention:With
PCB Mount Alignment:With
Make First / Break Last:No
DIN Level:II
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, C
Material Flammability Standard:UL 94V-0
Part Aliases:166811-2
SKU:AMP166811-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: