1670108-1
BLIND PLUG FEMALE 1.5
Seal off unused female 1.5 connectors with this essential Blind Plug, ensuring optimal performance in automotive applications. Crafted from durable gray polyamide and compliant with RoHS regulations, this accessory guarantees reliability and environmental responsibility. With a generous package quantity of 5000, it's perfect for high-volume production. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it's a versatile solution for various environments. Its automotive-grade construction and lead-free solder capability make it a must-have for ensuring the integrity and longevity of your connections. A crucial component in any automotive connector setup, it's the perfect fit for maintaining signal integrity and preventing contamination.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1670108-1 |
Color: | Gray |
Series: | MQS |
Body Material: | Polyamide |
Package Quantity: | 5000 |
GPL: | N03 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M419 |
ECCN: | EAR99 |
Part Aliases: | 1670108-1 |
SKU: | AMP1670108-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |