1670146-2
MCON 1.2 CB REC SWS AU
Enhance your automotive connectivity with the MCON 1.2 CB REC SWS AU terminal. Designed for optimal performance in vehicles, this crimp-type receptacle boasts an amperage of 11.75 A, making it ideal for a variety of applications. Its F-Crimp design ensures secure wire connections, while the Clean Body locking feature provides added stability. With a wire size compatibility of 20 AWG (.5 - .75 mm²) and an operating temperature range of -40 to 150 °C (-40 to 302 °F), this terminal is reliable in even the harshest conditions. Perfect for automotive, truck, bus, and off-road use, it is RoHS compliant, guaranteeing environmental responsibility. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1670146-2 |
Amperage: | 11.75 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 20 AWG, .5 - .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1670146-2 |
series: | MCON Interconnection System |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.2 mm / .047 in |
Wire Insulation Diameter: | 1.4 - 1.9 mm / .055 - .075 in |
Wire Size Search: | 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download |