167021-2

MOD-4 REC.CONT.SCP.

Enhance your connectivity with the MOD-4 REC.CONT.SCP. These female socket contacts, part of the AMPMODU IV/V series, offer reliable performance with their phosphor bronze construction and gold plating. Designed for crimp termination onto 32-28 AWG wires, they ensure secure and durable connections in industrial settings. With a package quantity of 17,500, they come on reels for convenient handling. RoHS compliant and suitable for wire and cable termination, these contacts guarantee efficient and compliant solutions for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 167021-2
Series:AMPMODU IV/V
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Type:Socket
Package Quantity:17500
GPL:277
Packaging:Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5207
Wire Size:.03 - .09 mm², 32 - 28 AWG
ECCN:EAR99
Applied_Pressure:Intermediate
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.047 in, 1.2 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Gold Flash
Part Aliases:167021-2
SKU:AMP167021-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/15/2024PCN-24-199643 - Notes Added to Drawing. Standardization of plating and splicing notes on the drawings. Note added on the customer drawings as follows. Gold flash plating is not mandated on the piloted carrier strip. Splicing - max 1 loose end per reel allowed.
Download