1670643-2
8pos MQS .63 header 90deg SMD
Enhance automotive connectivity with this black MQS connector, designed for optimal performance in signal applications. With a horizontal/90° mount orientation and a pitch of 2.54 mm (.1 in), it offers seamless integration onto printed circuit boards. UL 94V-0 compliant for safety, this connector features 8 signal positions with a .025 in (.63 mm) tab width. Its surface mount termination method and solder tail make installation efficient, while its compact profile, measuring 1.311 in (33.3 mm) in length and .386 in (9.8 mm) in profile height from the PCB, ensures versatility in various automotive systems. With a package quantity of 170, it's ideal for production needs. Upgrade your automotive electronics with this reliable connector, suitable for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1670643-2 |
Color: | Black |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 170 |
Number of Positions: | 8 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | Without |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 8 |
Tab Width: | .025 in, .63 mm |
Connector Width: | 18.7 mm, .736 in |
PCB Mount Alignment: | With |
Length: | 1.311 in, 33.3 mm |
Locking Interface: | Without |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Hybrid Header: | No |
Profile Height From PCB: | .386 in, 9.8 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1670643-2 |
SKU: | AMP1670643-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |