Enhance your automotive connectivity with our HDSCS Slide Tab Housing Group C in striking yellow hue. Crafted from durable PBT GF material and meeting stringent UL 94V-0 flammability standards, this essential accessory ensures reliable performance in industrial and commercial transportation settings. With eight positions for seamless wire-to-wire connections, it offers versatility in your assembly projects. Operating smoothly in temperatures ranging from -40 to 140°C (-40 to 284°F), it's a dependable choice for various automotive applications. Each package contains 1000 units, making it convenient for large-scale projects. Stay compliant with RoHS regulations while benefiting from the convenience and quality of this essential automotive connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1670720-1
Color:Yellow
Series:HDSCS
Accessory Type:Mounting Clips
Body Material:PBT GF
Package Quantity:1000
Number of Positions:2, 6, 7, 8
GPL:N73
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M219
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94V-0
Part Aliases:1670720-1
SKU:AMP1670720-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: