1670720-6
SLIDE,TAB HSG GROUP C
Enhance your automotive connectivity with our Slide Tab Housing Group C, a vital component in the HDSCS series. Designed for efficiency and durability, this gray housing features PBT GF construction with a UL 94V-0 flammability standard, ensuring safety in operation. With a package quantity of 1000, it offers ample supply for your needs. Boasting 8 positions and compatibility with Wire to Wire connectors, it facilitates seamless installations in industrial and commercial transportation settings. Operating smoothly in temperature ranges from -40 to 140 °F (-40 to 140 °C), it's a reliable choice for various applications. RoHS compliant and lead-free soldering capable, it meets environmental standards without compromising performance. Elevate your automotive connector setup with this essential accessory, perfect for maintaining efficient and secure connections in your vehicles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1670720-6 |
Color: | Gray |
Series: | HDSCS |
Accessory Type: | Mounting Clips |
Body Material: | PBT GF |
Package Quantity: | 1000 |
Number of Positions: | 2, 6, 7, 8 |
GPL: | N73 |
Operating Temperature Range: | -40 - 140 °C, -40 - 140 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1670720-6 |
SKU: | AMP1670720-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | E-19-000765 - Product Change Notice. Optimization of fixing slide geometry to reduce breaking of slides during mounting at customer site. There will be no impact on functionality of fixing slides. Furthermore there will be no change on application during mounting process at customer site. | Download |