167296-1
50P.HDP20 PLUG ASSY
Enhance your cable-to-cable connectivity with this UL 94V-0 compliant D-Sub Connector, meticulously crafted for optimal performance. Featuring a durable thermoplastic housing and steel shell for longevity, it offers 50 contacts with a pitch of 2.74mm. The tin-plated shell ensures reliable signal transmission, while the glass-filled nylon insert guarantees robust insulation. With a wide operating temperature range of -55 to 105°C, this connector is ideal for various applications. Its black housing color and full metal shell design exude a sleek and professional look. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Whether for data or device connections, this connector is a dependable solution in the world of IO connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 167296-1 |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
Shell Size: | 5 |
Contact Size: | 20 |
Shell Plating: | Tin |
Insert Material: | Glass-Filled Nylon |
Package Quantity: | 50 |
Number of Positions: | 50 |
Housing Color: | Black |
GPL: | 035 |
Shell Material: | Steel |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4931 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 1.73 mm |
Grounding Indents: | With |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 167296-1 |
SKU: | AMP167296-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |