167301-4
MOD-4 REC.CONT.SCP
Enhance connectivity with our MOD-4 REC.CONT.SCP, a crucial component in the AMPMODU IV/V series. Designed for seamless integration in industrial settings, this female socket connector is ideal for wire and cable termination via crimping. Crafted from durable phosphor bronze with gold plating, it ensures reliable conductivity and longevity. With a package quantity of 17500, it offers a cost-effective solution for high-volume applications. Accepting 20-24 AWG wire sizes, it accommodates a variety of connections with ease. RoHS compliant and featuring gold flash plating in the wire contact termination area, it meets environmental standards without compromising performance. Whether for discrete wire applications or beyond, this connector guarantees efficient and secure electrical contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 167301-4 |
Series: | AMPMODU IV/V |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Package Quantity: | 17500 |
GPL: | 277 |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
ECCN: | EAR99 |
Applied_Pressure: | Intermediate |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Part Aliases: | 167301-4 |
SKU: | AMP167301-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2024 | PCN-24-199643 - Notes Added to Drawing. Standardization of plating and splicing notes on the drawings. Note added on the customer drawings as follows. Gold flash plating is not mandated on the piloted carrier strip. Splicing - max 1 loose end per reel allowed. |
Download |