1674231-1
2.5MM PITCH HIGH CURRENT BATTE
Enhance your power and signal connections with this MDI series Board Mount connector. Featuring a vertical mount orientation and a pitch of 2.5mm (.098 in), it offers reliable performance in various circuit applications. With a voltage rating of 30V DC and a contact amperage of 6A, it ensures efficient power transmission. Perfect for PCB assemblies, this connector, with 10 positions, is RoHS compliant and operates in a wide temperature range from -20 to 80°C (-4 to 176°F). Packaged in trays for convenience, it is ideal for applications in Battery & Power Storage, DC Power Jacks, and more. Trust in its Data and Devices GPL code for quality assurance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1674231-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .098 in, 2.5 mm |
Voltage: | 30 V DC |
Package Quantity: | 100 |
Contact Amperage: | 6 A |
Number of Positions: | 10 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Power & Signal |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 1674231-1 |
SKU: | AMP1674231-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |