1674312-1
0.64 III 40POS PLUG ASSY
Enhance signal connectivity in automotive applications with the TH/.025 Connector System, featuring a two-row housing designed for female terminals. With a 2.2mm pitch and 12V DC voltage rating, this connector ensures reliable performance in demanding environments. Its UL 94-HB compliant PBT body offers durability, while the 40 positions allow for versatile circuit connections. Operating within a wide temperature range of -30 to 105°C, it is suitable for use in various conditions. The integrated polarization and terminal position assurance features provide added security, making it ideal for wire-to-board and wire-to-device connections. Measuring .827" in length, .622" in height, and 1.819" in width, this connector offers a compact solution without compromising on functionality. Its natural body color and RoHS compliance further enhance its suitability for automotive applications. With primary locking features and hybrid connector capabilities, it ensures a secure and efficient connection every time. Packaged in a convenient bag, it is easy to install and serviceable when needed. Upgrade your automotive connectivity with the M128 connector system.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1674312-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .03 in, .157 in, .177 in, 4.5 mm, 4 mm, .75 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 40 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 1.819 in, 46.2 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1674312-1 |
SKU: | AMP1674312-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |