1676142-3
RN 0805 100K 0.1% 10PPM 5KRL
Enhance circuit precision with this RN 0805 100K 0.1% 10PPM resistor. Measuring at 2 x 1.25 x .55 mm, it offers a power rating of .1 W and a resistance of 100 KΩ, ensuring reliable performance. With a tolerance of .1% and rated voltage of 100 V, this surface mount thin film resistor is ideal for applications requiring high accuracy. RoHS compliant and featuring solder termination, it guarantees both quality and environmental responsibility. Upgrade your electronics with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676142-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 100 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676142-3 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676142-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |