1676143-2
RN 0805 100R 0.1% 10PPM 1KRL
Elevate your precision resistor game with our RN 0805 100R 0.1% 10PPM 1KRL offering. This surface mount component boasts a power rating of 0.1 W and a resistance of 100 Ω, ensuring optimal performance in your electronic applications. With a rated voltage of 100 V and a thin film element type, it guarantees accuracy and reliability. Measuring 2 x 1.25 x .55 mm, its compact size is ideal for space-constrained designs. The solder termination type and RoHS compliance further enhance its versatility and environmental sustainability. Trust in our Surface Mount Resistors for top-notch quality in chip resistor technology.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676143-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 100 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676143-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676143-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |