1676153-1

Heilind Number:AMP1676153-1
Manufacturer:TE Connectivity
Manufacturer Number:1676153-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676153-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:10 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676153-1

Detailed Description

Enhance your circuitry with precision and reliability using our RN 0805 thin film surface mount resistor. With a resistance of 10 KΩ and a tolerance of .1%, this high-quality component ensures accurate and consistent performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate into your designs. RoHS compliant and with a low temperature coefficient of 10PPM, you can trust in its environmental friendliness and stability over time. Upgrade your electronic projects with the assurance of quality provided by our precision resistor.