1676154-2

Heilind Number:AMP1676154-2
Manufacturer:TE Connectivity
Manufacturer Number:1676154-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 110K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676154-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:110 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676154-2

Detailed Description

Enhance circuit precision with our RN 0805 110K 0.1% 10PPM 1KRL resistor. Measuring a compact 2 x 1.25 x .55 mm, this surface mount component boasts a power rating of .1 W, making it ideal for high-performance applications. With a resistance of 110 KΩ and a tolerance of .1%, it ensures accurate signal control. Operating at a rated voltage of 100 V, it guarantees reliable performance. Designed with thin film technology, it offers exceptional stability and low noise. RoHS compliance adds to its environmental credentials. Upgrade your designs with this precision resistor for optimal circuit efficiency.