1676155-1

Heilind Number:AMP1676155-1
Manufacturer:TE Connectivity
Manufacturer Number:1676155-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 110R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676155-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:110 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676155-1

Detailed Description

Enhance the precision of your electronic circuits with our cutting-edge RN 0805 110R 0.1% 10PPM CUT LENGTH resistor. Designed for optimal performance, this surface mount resistor boasts a resistance of 110 Ω and a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The thin film element construction guarantees high quality and stability. Measuring just 2 x 1.25 x .55 mm, it is compact and easy to integrate into your designs. Trust in the superior quality of our precision resistor for your electronic projects.