RN73C2A113KBTDF
RN 0805 113K 0.1% 10PPM 1KRL
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. With a resistance of 113 KΩ and a tolerance of .1%, this thin film resistor guarantees accurate and reliable operation. Its compact 0805 size, measuring just 2 x 1.25 x .55 mm, makes it ideal for space-constrained applications. Designed for surface mount installation, it features solder termination for easy integration. Operating at a power rating of .1 W and a rated voltage of 100 V, it ensures robust functionality. Trust in its high-quality construction and low 10PPM temperature coefficient for consistent results. Upgrade your electronics with this essential component, RoHS compliant for environmentally conscious manufacturing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | RN73C2A113KBTDF |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 113 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676156-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676156-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |