| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676158-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 115 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676158-2 |
1676158-2
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, offering a resistance of 115 KΩ with a tolerance of 0.1%. This thin film element guarantees high accuracy and stability, with a low temperature coefficient of 10PPM. Its compact 0805 size and surface mount termination make it ideal for space-constrained applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance. RoHS compliant and meticulously crafted, this resistor from our Surface Mount Resistors range is the perfect choice for demanding electronic designs.

