1676162-3

Heilind Number:AMP1676162-3
Manufacturer:TE Connectivity
Manufacturer Number:1676162-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 11K3 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676162-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:11.3 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676162-3

Detailed Description

Enhance precision in your electronic circuits with this 0805 surface mount resistor. Measuring 2 x 1.25 x .55 mm, it offers a power rating of .1 W and a resistance of 11.3 KΩ with a tight tolerance of .1%. The thin film element ensures reliable performance, while its solder termination type allows for easy installation. Operating at a rated voltage of 100 V, this resistor is ideal for a wide range of applications in electronics. Upgrade your designs with this high-quality component that guarantees accuracy and stability.